Tokmas CI60N120SM4
| Manufacturer | TokmasAsian Brands |
| MPN | CI60N120SM4 |
| LCSC Part # | C2980704 |
| Packaging | TO-247-4L |
| Customer # | |
| Key Attributes | SICFET N-CH 1.2kV 60A TO-247-4L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | TO-247-4L | |
| Configuration | - | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 162pF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 330W | |
| RDS(on) | 45mΩ@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.55nF | |
| Gate Charge(Qg) | 160nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | TO-247-4L | |
| Configuration | - | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 162pF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 330W | |
| RDS(on) | 45mΩ@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.55nF | |
| Gate Charge(Qg) | 160nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Blocking Voltage with Low On-Resistance
- High Speed Switching with Low Capacitances
- Easy to Parallel and Simple to Drive
- Avalanche Ruggedness
- Halogen Free, RoHS Compliant
Applications
AI Translation
- Solar Inverters
- Switch Mode Power Supplies
- High Voltage DC/DC Converters
- Battery Chargers
- Motor Drives
- Pulsed Power applications
In-Stock: 65
65 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2524 | $ 4.25 |
| 10+ | $ 3.6624 | $ 36.62 |
| 30+ | $ 3.1571 | $ 94.71 |
| 90+ | $ 2.8018 | $ 252.16 |
| 510+ | $ 2.6388 | $ 1345.79 |
| 1,020+ | $ 2.5638 | $ 2615.08 |
Standard Packaging30/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | TO-247-4L | |
| Configuration | - | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 162pF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 330W | |
| RDS(on) | 45mΩ@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.55nF | |
| Gate Charge(Qg) | 160nC | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Packaging | TO-247-4L | |
| Configuration | - | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 162pF | |
| Current - Continuous Drain(Id) | 60A | |
| Operating Temperature - | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 330W | |
| RDS(on) | 45mΩ@20V | |
| Reverse Transfer Capacitance (Crss@Vds) | 29pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.55nF | |
| Gate Charge(Qg) | 160nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High Blocking Voltage with Low On-Resistance
- High Speed Switching with Low Capacitances
- Easy to Parallel and Simple to Drive
- Avalanche Ruggedness
- Halogen Free, RoHS Compliant
Applications
AI Translation
- Solar Inverters
- Switch Mode Power Supplies
- High Voltage DC/DC Converters
- Battery Chargers
- Motor Drives
- Pulsed Power applications
C2980704 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



