ESPRESSIF ESP32-S3-MINI-1U-N8
| Manufacturer | ESPRESSIFAsian Brands |
| MPN | ESP32-S3-MINI-1U-N8 |
| LCSC Part # | C2980299 |
| Packaging | VFQFN-56-EP |
| Customer # | |
| Key Attributes | Small-sized module, integrating 2.4GHz Wi-Fi (802.11b/g/n) + Bluetooth 5 (LE) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | ESPRESSIF | |
| Packaging | VFQFN-56-EP | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 1.8V~3.6V;3V~3.6V | |
| Utilized IC / Part | ESP32-S3 | |
| Output Power | 21dBm | |
| Sensitivity | -98.4dBm | |
| Wireless Standard | Bluetooth5.0 | |
| Receive Current | 88mA | |
| Interface | I2C;I2S;JTAG;SDIO;SPI;UART;USB | |
| Operating Temperature | -40℃~+105℃ | |
| Current Of Transmitting | 340mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 650 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ESP32-S3-MINI-1 and ESP32-S3-MINI-1U are general-purpose Wi-Fi + low-power Bluetooth MCU modules featuring powerful performance, rich peripheral interfaces, and an optimized form factor. The ESP32-S3-MINI-1 uses a PCB on-board antenna, while the ESP32-S3-MINI-1U connects to an external antenna via a connector. Both modules are configured with up to 8 MB SPI flash, and select variants include 2 MB SPI PSRAM. The modules are built around the ESP32-S3 chip, which integrates an Xtensa 32-bit LX7 dual-core processor operating at up to 240 MHz, along with a rich set of peripherals.
Features
- Integrated ESP32-S3 chip with Xtensa dual-core 32-bit LX7 microprocessor, supporting single-precision FPU and clock frequencies up to 240MHz
- Memory includes 384KB ROM, 512KB SRAM, 16KB RTC SRAM, up to 8MB Quad SPI Flash, with select variants supporting 2MB embedded PSRAM
- Rich peripheral interfaces including GPIO, SPI, LCD interface, camera interface, UART, I2C, I2S, IR remote control, pulse counter, LED PWM, full-speed USB 2.0 OTG, USB Serial/JTAG controller, MCPWM, SDIO host interface, GDMA, TWAI controller, ADC, touch sensor, temperature sensor, timers, and watchdog
- Supports 2.4 GHz Wi-Fi (802.11 b/g/n) with data rates up to 150Mbps in 802.11n mode, frame aggregation, 0.4μs guard interval, operating channel center frequency range 2412~2484 MHz
- Supports Bluetooth LE 5 and Bluetooth Mesh, with data rates of 125Kbps, 500Kbps, 1Mbps, and 2Mbps; supports advertising extensions, multi-advertising, and channel selection algorithm; Wi-Fi and Bluetooth coexistence with shared antenna
- Operating voltage range 3.0~3.6V, operating temperature range -40~85°C
Applications
- General-purpose low-power IoT sensor hub and data logger
- Image recognition and camera video streaming
- Home automation and smart building
- Audio devices and voice recognition
- Wearable electronics and healthcare devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.9065 | $ 4.91 |
| 10+ | $ 4.3803 | $ 43.80 |
| 30+ | $ 4.0668 | $ 122.00 |
| 100+ | $ 3.6673 | $ 366.73 |
| 650+ | $ 3.4935 | $ 2270.78 |
| 1,300+ | $ 3.414 | $ 4438.20 |
Standard Packaging650/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | ESPRESSIF | |
| Packaging | VFQFN-56-EP | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 1.8V~3.6V;3V~3.6V | |
| Utilized IC / Part | ESP32-S3 | |
| Output Power | 21dBm | |
| Sensitivity | -98.4dBm | |
| Wireless Standard | Bluetooth5.0 | |
| Receive Current | 88mA | |
| Interface | I2C;I2S;JTAG;SDIO;SPI;UART;USB | |
| Operating Temperature | -40℃~+105℃ | |
| Current Of Transmitting | 340mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 650 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ESP32-S3-MINI-1 and ESP32-S3-MINI-1U are general-purpose Wi-Fi + low-power Bluetooth MCU modules featuring powerful performance, rich peripheral interfaces, and an optimized form factor. The ESP32-S3-MINI-1 uses a PCB on-board antenna, while the ESP32-S3-MINI-1U connects to an external antenna via a connector. Both modules are configured with up to 8 MB SPI flash, and select variants include 2 MB SPI PSRAM. The modules are built around the ESP32-S3 chip, which integrates an Xtensa 32-bit LX7 dual-core processor operating at up to 240 MHz, along with a rich set of peripherals.
Features
- Integrated ESP32-S3 chip with Xtensa dual-core 32-bit LX7 microprocessor, supporting single-precision FPU and clock frequencies up to 240MHz
- Memory includes 384KB ROM, 512KB SRAM, 16KB RTC SRAM, up to 8MB Quad SPI Flash, with select variants supporting 2MB embedded PSRAM
- Rich peripheral interfaces including GPIO, SPI, LCD interface, camera interface, UART, I2C, I2S, IR remote control, pulse counter, LED PWM, full-speed USB 2.0 OTG, USB Serial/JTAG controller, MCPWM, SDIO host interface, GDMA, TWAI controller, ADC, touch sensor, temperature sensor, timers, and watchdog
- Supports 2.4 GHz Wi-Fi (802.11 b/g/n) with data rates up to 150Mbps in 802.11n mode, frame aggregation, 0.4μs guard interval, operating channel center frequency range 2412~2484 MHz
- Supports Bluetooth LE 5 and Bluetooth Mesh, with data rates of 125Kbps, 500Kbps, 1Mbps, and 2Mbps; supports advertising extensions, multi-advertising, and channel selection algorithm; Wi-Fi and Bluetooth coexistence with shared antenna
- Operating voltage range 3.0~3.6V, operating temperature range -40~85°C
Applications
- General-purpose low-power IoT sensor hub and data logger
- Image recognition and camera video streaming
- Home automation and smart building
- Audio devices and voice recognition
- Wearable electronics and healthcare devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |



