Minos MP150N08
| Manufacturer | MinosAsian Brands |
| MPN | MP150N08 |
| LCSC Part # | C2980281 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 150A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 570pF | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 259W | |
| Reverse Transfer Capacitance (Crss@Vds) | 395pF | |
| RDS(on) | 5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.115nF | |
| Gate Charge(Qg) | 69nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MP150N08 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage V<sub>DS</sub> = 80 V, drain current I<sub>D</sub> = 150 A
- On-resistance R<sub>DS(ON)</sub> < 5.0 mΩ at gate-source voltage V<sub>GS</sub> = 10 V
- High-density cell design for reduced R<sub>DS(ON)</sub>
- Fully characterized avalanche voltage and current ratings
- High single-pulse avalanche energy E<sub>AS</sub> with excellent stability and consistency
- Superior package with excellent thermal dissipation
Applications
AI Translation
- Power switching applications
- Hard switching and high-frequency circuits
- Uninterruptible power supplies
In-Stock: 67
67 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8708$ 0.7402 | $ 0.74 |
| 10+ | $ 0.7061$ 0.6002 | $ 6.00 |
| 50+ | $ 0.6238$ 0.5303 | $ 26.52 |
| 100+ | $ 0.5431$ 0.4617 | $ 46.17 |
| 500+ | $ 0.494$ 0.4199 | $ 209.95 |
| 1,000+ | $ 0.4686$ 0.3984 | $ 398.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Drain to Source Voltage | 80V | |
| Output Capacitance(Coss) | 570pF | |
| Current - Continuous Drain(Id) | 150A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 259W | |
| Reverse Transfer Capacitance (Crss@Vds) | 395pF | |
| RDS(on) | 5mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.115nF | |
| Gate Charge(Qg) | 69nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
MP150N08 utilizes advanced trench technology to deliver excellent on-resistance RDS(ON) and low gate charge. It is suitable for a wide range of applications.
Features
AI Translation
- Drain-source voltage V<sub>DS</sub> = 80 V, drain current I<sub>D</sub> = 150 A
- On-resistance R<sub>DS(ON)</sub> < 5.0 mΩ at gate-source voltage V<sub>GS</sub> = 10 V
- High-density cell design for reduced R<sub>DS(ON)</sub>
- Fully characterized avalanche voltage and current ratings
- High single-pulse avalanche energy E<sub>AS</sub> with excellent stability and consistency
- Superior package with excellent thermal dissipation
Applications
AI Translation
- Power switching applications
- Hard switching and high-frequency circuits
- Uninterruptible power supplies
C2980281 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



