Thermal Silicone Cap Insulation 1W/m·K Yellow 6.3×8×0.4mm
| Manufacturer | NDSTAsian Brands |
| MPN | NDST-SP-001-01 |
| LCSC Part # | C2980263 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thermal Pad RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Fans, Thermal Management, HVAC/Thermal Pad | |
| Manufacturer | NDST | |
| Packaging | - | |
| Colour | Yellow | |
| size | 6.3×8×0.4mm | |
| ThermalConductivity | 1W/m·K | |
| proportion | 1.8g/cm³ | |
| TemperatureResistanceRange | -40℃~200℃ | |
| TextureOfMaterial | Silicone |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.023 | $ 0.23 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



