Thermal Pad 5 W/m·K 200*200*2mm Silicone Purple
| Manufacturer | NDSTAsian Brands |
| MPN | NDST-CP120-T500-T2 |
| LCSC Part # | C2980259 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thermal Pad RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Fans, Thermal Management, HVAC/Thermal Pad | |
| Manufacturer | NDST | |
| Packaging | - | |
| Specifications | 200*200*2mm | |
| Colour | Purple | |
| ThermalConductivity | 5W | |
| TemperatureResistanceRange | -50℃~150℃ | |
| FlameRetardant | - | |
| TextureOfMaterial | Silicone | |
| hardness | 25±5 | |
| Type | Thermal silicone sheet | |
| density | 2.8 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 21
21 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 20.483 | $ 20.48 |
| 10+ | $ 19.7515 | $ 197.52 |
| 30+ | $ 19.0638 | $ 571.91 |
| 100+ | $ 18.2884 | $ 1828.84 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Fans, Thermal Management, HVAC/Thermal Pad | |
| Manufacturer | NDST | |
| Packaging | - | |
| Specifications | 200*200*2mm | |
| Colour | Purple | |
| ThermalConductivity | 5W | |
| TemperatureResistanceRange | -50℃~150℃ | |
| FlameRetardant | - | |
| TextureOfMaterial | Silicone | |
| hardness | 25±5 | |
| Type | Thermal silicone sheet | |
| density | 2.8 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

