Winbond W634GU6RB-11
| Manufacturer |
Winbond
Asian Brands |
| Mfr. Part # | W634GU6RB-11 |
| LCSC Part # | C29801372 |
| Package | - |
| Customer # | |
| Description | 1.283V~1.45V 4Gbit 933MHz DDR3L SDRAM Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | Winbond | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 16 |
| Multiple | 16 |
| Standard Packaging | 198 |
| Sales Unit | Piece |
In-Stock:
4,528 
4,528
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
16+ | $ 12.573 | $ 201.17 |
160+ | $ 11.4806 | $ 1836.90 |
480+ | $ 10.8154 | $ 5191.39 |
1,600+ | $ 10.2565 | $ 16410.40 |
Standard Packaging 198/Full
Tray | ||
Better price for more quantity?
$