YFW YFW10N80AF
| Manufacturer |
YFW
Asian Brands |
| Mfr. Part # | YFW10N80AF |
| LCSC Part # | C2979953 |
| Package | TO-220F-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 800V 10A TO-220F-3 |
| Description | 800V 10A 60W 1.15Ω@10V TO-220F-3 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | YFW | |
| Package | TO-220F-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
26 
26
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2367 | $ 1.24 |
10+ | $ 1.0229 | $ 10.23 |
50+ | $ 0.9051 | $ 45.26 |
100+ | $ 0.7718 | $ 77.18 |
500+ | $ 0.7129 | $ 356.45 |
1,000+ | $ 0.6866 | $ 686.60 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$