LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XKB Connection X1506H-14-PT product image
  • X1506H-14-PT thumbnail 1
  • X1506H-14-PT thumbnail 2
  • X1506H-14-PT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XKB Connection X1506H-14-PTRoHS

Manufacturer
XKB ConnectionAsian Brands
MPN
X1506H-14-PT
LCSC Part #
C2979934
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 14POS 1.5mm SINGLE ROW
Datasheetpdf iconXKB Connection X1506H-14-PT
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2921$ 1.46
50+$ 0.2294$ 11.47
150+$ 0.2025$ 30.38
1,000+$ 0.169$ 169.00
2,000+$ 0.154$ 308.00
5,000+$ 0.1451$ 725.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerXKB Connection
PackagingP=1.5mm
Flame Retardant RatingUL94V-0
Pitch1.5mm
With WingsWithout Fins
Pins Structure1x14P
Reference Series-
Number of Rows1
Plastic MaterialPBT
Number of PINs Per Row14
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.