LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY ZMY5V6-GS08 product image
Images for reference only

VISHAY ZMY5V6-GS08RoHS

Manufacturer
MPN
ZMY5V6-GS08
LCSC Part #
C2979768
Packaging
DO-213AB
Customer #
Key Attributes
DIODE ZENER 5.6V 1000mW DO-213AB
Datasheetpdf iconVISHAY ZMY5V6-GS08
In-Stock: 210
210 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1386$ 0.69
50+$ 0.1351$ 6.76
150+$ 0.1328$ 19.92
500+$ 0.1304$ 65.20
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerVISHAY
PackagingDO-213AB
Tolerance-
Pd - Power Dissipation1W
Operating Junction Temperature Range-55℃~+175℃
Reverse Leakage Current (Ir)500nA@1.5V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)5.2V~6V
Zener Voltage(Nom)5.6V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece