LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-3.96-7Y product image
  • HC-3.96-7Y thumbnail 1
  • HC-3.96-7Y thumbnail 2
  • HC-3.96-7Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-3.96-7YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-3.96-7Y
LCSC Part #
C2979562
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 7POS 3.96mm SINGLE ROW CH
Datasheetpdf iconHCTL HC-3.96-7Y
Custom CablesMOQ 1pc
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1021$ 0.0817$ 0.41
50+$ 0.0811$ 0.0649$ 3.25
150+$ 0.0706$ 0.0565$ 8.48
500+$ 0.061$ 0.0488$ 24.40
2,500+$ 0.0547$ 0.0438$ 109.50
5,000+$ 0.0515$ 0.0412$ 206.00
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x7P
Reference SeriesCH
Number of Rows1
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row7
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.