LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-3.96-3Y product image
  • HC-3.96-3Y thumbnail 1
  • HC-3.96-3Y thumbnail 2
  • HC-3.96-3Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-3.96-3YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-3.96-3Y
LCSC Part #
C2979558
Packaging
P=3.96mm
Customer #
Key Attributes
CONN HOUSING 3POS 3.96mm SINGLE ROW CH
Datasheetpdf iconHCTL HC-3.96-3Y
Custom CablesMOQ 1pc
In-Stock: 1,930
1,930 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0445$ 0.0356$ 0.36
100+$ 0.0355$ 0.0284$ 2.84
300+$ 0.031$ 0.0248$ 7.44
1,000+$ 0.0262$ 0.0210$ 21.00
5,000+$ 0.0235$ 0.0188$ 94.00
10,000+$ 0.0221$ 0.0177$ 177.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=3.96mm
Flame Retardant RatingUL94V-0
Pitch3.96mm
With WingsWithout Fins
Pins Structure1x3P
Reference SeriesCH
Number of Rows1
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row3
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.