RESI ARCS8518DL100B9
| Manufacturer |
RESI
Asian Brands |
| MPN | ARCS8518DL100B9 |
| LCSC Part # | C2979381 |
| Packaging | - |
| Customer # | |
| Key Attributes | RES 0.1mΩ ±0.5% 36W |
| Description | 0.1mΩ 36W Screw 60mV Shunt ±0.5% ±100ppm/℃ Specialized Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Resistors/Specialized Resistors | |
| Manufacturer | RESI | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
In-Stock:
30
30
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 8.199 | $ 8.20 |
10+ | $ 7.1335 | $ 71.34 |
30+ | $ 5.4885 | $ 164.66 |
105+ | $ 4.9445 | $ 519.17 |
Standard Packaging 15/Full
Tray | ||
Better price for more quantity?
$