RESI HVLR3908F200KK9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | HVLR3908F200KK9 |
| LCSC Part # | C2979354 |
| Package | Through Hole,D9.5xL39mm |
| Customer # | |
| Key Attributes | RES 200kΩ ±1% 3W Through Hole,D8xL39mm |
| Description | Thick Film Resistor 200kΩ 3W ±100ppm/℃ ±1% Through Hole,D9.5xL39mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Package | Through Hole,D9.5xL39mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 16.7152 | $ 16.72 |
10+ | $ 13.6669 | $ 136.67 |
25+ | $ 12.4905 | $ 312.26 |
100+ | $ 11.4658 | $ 1146.58 |
Standard Packaging 25/Full
Bag | ||
Better price for more quantity?
$