RESI ARCS8536DL050A9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | ARCS8536DL050A9 |
| LCSC Part # | C2979314 |
| Package | - |
| Customer # | |
| Key Attributes | RES 0.05mΩ ±0.5% 50W |
| Description | 0.05mΩ 50W Screw 50mV Shunt ±0.5% ±100ppm/℃ Specialized Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Specialized Resistors | |
| Manufacturer | RESI | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 14.0358 | $ 14.04 |
10+ | $ 13.4314 | $ 134.31 |
25+ | $ 12.3838 | $ 309.60 |
100+ | $ 11.4695 | $ 1146.95 |
Standard Packaging 25/Full
Box | ||
Better price for more quantity?
$