Shenzhen DongKe Semicon DK5V100R15S
| Manufacturer | Shenzhen DongKe SemiconAsian Brands |
| MPN | DK5V100R15S |
| LCSC Part # | C2979260 |
| Packaging | SM-7 |
| Customer # | |
| Key Attributes | High-performance dual-pin synchronous rectification chip |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Packaging | SM-7 | |
| MOS Breakdown Voltage | 100V | |
| RDS(on) | 15mΩ | |
| Frequency - Switching | 150kHz | |
| Features | Multi-mode compatible control;Adaptive synchronous rectification control | |
| Switch Tube (Built-In/External) | Built-in | |
| Operating Temperature | -40℃~+150℃ | |
| Operating Voltage | 7.2V | |
| Turn-Off Delay | 50ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
DK5V100R15S is a simple and efficient two-pin synchronous rectification IC requiring no external components. It significantly reduces the conduction losses of conventional Schottky diodes, improving overall system efficiency. The IC integrates a 100V power NMOS internally, housed in an SM-7 package (compatible with TO-277), with only two pins — A and K — corresponding to the anode and cathode of a Schottky diode. It can directly replace equivalent Schottky rectifier diodes currently available on the market.
Features
- Flyback PSR/SSR applications
- Ultra-low VF
- Ultra-low temperature rise
- Integrated 100V 15mΩ power NMOS
- CCM, DCM & QR mode operation
- Self-powered, no external supply required
- Intelligent detection system, no front-end sync signal required
- Improved EMI/C performance
- Direct replacement for Schottky diodes
- No external components required
Applications
- USB charger
- Adapter
- LED driver
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5394 | $ 0.54 |
| 10+ | $ 0.4264 | $ 4.26 |
| 30+ | $ 0.378 | $ 11.34 |
| 100+ | $ 0.3166 | $ 31.66 |
| 500+ | $ 0.2649 | $ 132.45 |
| 1,000+ | $ 0.2471 | $ 247.10 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Packaging | SM-7 | |
| MOS Breakdown Voltage | 100V | |
| RDS(on) | 15mΩ | |
| Frequency - Switching | 150kHz | |
| Features | Multi-mode compatible control;Adaptive synchronous rectification control | |
| Switch Tube (Built-In/External) | Built-in | |
| Operating Temperature | -40℃~+150℃ | |
| Operating Voltage | 7.2V | |
| Turn-Off Delay | 50ns |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
DK5V100R15S is a simple and efficient two-pin synchronous rectification IC requiring no external components. It significantly reduces the conduction losses of conventional Schottky diodes, improving overall system efficiency. The IC integrates a 100V power NMOS internally, housed in an SM-7 package (compatible with TO-277), with only two pins — A and K — corresponding to the anode and cathode of a Schottky diode. It can directly replace equivalent Schottky rectifier diodes currently available on the market.
Features
- Flyback PSR/SSR applications
- Ultra-low VF
- Ultra-low temperature rise
- Integrated 100V 15mΩ power NMOS
- CCM, DCM & QR mode operation
- Self-powered, no external supply required
- Intelligent detection system, no front-end sync signal required
- Improved EMI/C performance
- Direct replacement for Schottky diodes
- No external components required
Applications
- USB charger
- Adapter
- LED driver
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
