Shenzhen DongKe Semicon DK5V100R20S
| Manufacturer |
Shenzhen DongKe Semicon
Asian Brands |
| Mfr. Part # | DK5V100R20S |
| LCSC Part # | C2979254 |
| Package | SM-7 |
| Customer # | |
| Key Attributes | High-performance two-pin synchronous rectification chip |
| Description | 20mΩ 150kHz SM-7 Power Supply Controllers, Monitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Supply Controllers, Monitors | |
| Manufacturer | Shenzhen DongKe Semicon | |
| Package | SM-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,500
4,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5113 | $ 0.51 |
10+ | $ 0.4081 | $ 4.08 |
30+ | $ 0.362 | $ 10.86 |
100+ | $ 0.3065 | $ 30.65 |
500+ | $ 0.2827 | $ 141.35 |
1,000+ | $ 0.2668 | $ 266.80 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$