LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP7115-25WG-7 product image
  • AP7115-25WG-7 thumbnail 1
  • AP7115-25WG-7 thumbnail 2
  • AP7115-25WG-7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP7115-25WG-7RoHS

Manufacturer
MPN
AP7115-25WG-7
LCSC Part #
C2978916
Packaging
SOT-25
Customer #
Key Attributes
150mA Low Dropout Linear Regulator with Shutdown
Datasheetpdf iconDIODES AP7115-25WG-7
In-Stock: 3,915
3,915 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1412$ 0.71
50+$ 0.118$ 5.90
150+$ 0.1063$ 15.95
500+$ 0.0976$ 48.80
3,000+$ 0.0907$ 272.10
6,000+$ 0.0872$ 523.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerDIODES
PackagingSOT-25
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)80uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
Output TypeFixed
FeaturesEnable control;Noise bypass terminal;Over Current Protection;Short Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AP7115 is a 150mA, fixed output voltage, low dropout linear regulator. The device includes pass element, error amplifier, band gap reference, current-limit and thermal shutdown circuit. The characteristics of low dropout voltage and low quiescent current make it suitable for use in battery powered devices. The typical quiescent current is approximately 50μA. Several fixed output voltages are available from 1.0V to 3.5V. Additional protection is provided with built-in current-limit and thermal-shutdown functions.

Features

AI Translation
  • Wide Input Voltage Range from 2.5V to 5.5V
  • 200mV Low Dropout Voltage at 150mA Output Current
  • Guaranteed 150mA Output Current
  • Low Quiescent Current 50μA
  • Output Voltage from 1.0V to 3.5V
  • ±2% Output Voltage Accuracy
  • Low Temperature Drift at Output Voltage
  • High PSRR
  • Fast Transient Response
  • Current Limit Protection
  • Short Circuit Protection
  • Thermal Shutdown Protection
  • SOT25 and SOT353: Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Wireless Communication
  • GSM/GPRS Cellular Phones
  • Handheld Mobile Devices
  • Battery Powered Devices
  • CD-ROM, DVD, and LAN Cards
  • PC and Notebook Peripherals