Tokmas CIS8008L
| Manufacturer |
Tokmas
Asian Brands |
| Mfr. Part # | CIS8008L |
| LCSC Part # | C2978907 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | SCR 800V 8A TO-220 |
| Description | 800V 1 SCR TO-220 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Tokmas | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,250 
1,250
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2247 | $ 1.12 |
50+ | $ 0.1664 | $ 8.32 |
150+ | $ 0.1468 | $ 22.02 |
500+ | $ 0.1225 | $ 61.25 |
2,000+ | $ 0.1116 | $ 223.20 |
5,000+ | $ 0.1051 | $ 525.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$