LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EIC 1N4748A product image
  • 1N4748A thumbnail 1
  • 1N4748A thumbnail 2
  • 1N4748A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EIC 1N4748ARoHS

Manufacturer
MPN
1N4748A
LCSC Part #
C2978859
Packaging
DO-41
Customer #
Key Attributes
DIODE ZENER 22V 1W DO-41
Datasheetpdf iconEIC 1N4748A
In-Stock: 1,317
1,317 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0714$ 0.07
10+$ 0.0572$ 0.57
30+$ 0.05$ 1.50
100+$ 0.0447$ 4.47
500+$ 0.0404$ 20.20
1,000+$ 0.0383$ 38.30
Standard Packaging4000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerEIC
PackagingDO-41
Tolerance±5%
Pd - Power Dissipation1W
Operating Junction Temperature Range-55℃~+175℃
Reverse Leakage Current (Ir)5uA@1V
Impedance(Zzt)23Ω
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)22V
Impedance(Zzk)750Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece