Gainsil GS6552-SR
| Manufacturer |
Gainsil
Asian Brands |
| Mfr. Part # | GS6552-SR |
| LCSC Part # | C2978617 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 1.8MHz Zero-Drift CMOS Rail-to-Rail IO Opamp with RF Filter |
| Description | 2 5uV 0.95V/us 20pA 110dB 1.8MHz 220uA Rail-to-Rail Input, Rail-to-Rail Output SOP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | Gainsil | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
3,546
3,546
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.7382 | $ 0.74 |
10+ | $ 0.5909 | $ 5.91 |
30+ | $ 0.5181 | $ 15.54 |
100+ | $ 0.4468 | $ 44.68 |
500+ | $ 0.4031 | $ 201.55 |
1,000+ | $ 0.3805 | $ 380.50 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$