Mingda Microelectronics MD7315
| Manufacturer | Mingda MicroelectronicsAsian Brands |
| MPN | MD7315 |
| LCSC Part # | C2978558 |
| Packaging | TO-92-3 |
| Customer # | |
| Key Attributes | High-voltage-tolerant, low-dropout, and low-power-consumption CMOS voltage regulator circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Mingda Microelectronics | |
| Packaging | TO-92-3 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MD73XX series are positive-voltage LDO regulators developed using CMOS technology, featuring high-precision output voltage and ultra-low quiescent current. The built-in low on-resistance transistor enables a low dropout voltage. The series also supports high input voltage tolerance, with a maximum operating voltage of 18V, making it suitable for applications requiring higher voltage ratings.
Features
- High output voltage accuracy
- Low dropout voltage
- Ultra-low quiescent current
- Low output voltage temperature drift
- High input voltage rating
- Output short-circuit protection
Applications
- Regulated power supply for battery-powered devices
- Regulated power supply for communication equipment
- Regulated power supply for home appliances and toys
- Regulated power supply for mobile phones
- Regulated power supply for portable medical instruments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1232 | $ 0.62 |
| 50+ | $ 0.0981 | $ 4.91 |
| 150+ | $ 0.0855 | $ 12.83 |
| 1,000+ | $ 0.0729 | $ 72.90 |
| 2,000+ | $ 0.0654 | $ 130.80 |
| 5,000+ | $ 0.0616 | $ 308.00 |
Standard Packaging1000/Full Bag | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | Mingda Microelectronics | |
| Packaging | TO-92-3 | |
| Output Voltage | 1.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 2.5uA | |
| Output Configuration | Positive | |
| Operating Voltage | 18V | |
| Output Current | 100mA | |
| Output Type | Fixed | |
| Features | Short Circuit Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The MD73XX series are positive-voltage LDO regulators developed using CMOS technology, featuring high-precision output voltage and ultra-low quiescent current. The built-in low on-resistance transistor enables a low dropout voltage. The series also supports high input voltage tolerance, with a maximum operating voltage of 18V, making it suitable for applications requiring higher voltage ratings.
Features
- High output voltage accuracy
- Low dropout voltage
- Ultra-low quiescent current
- Low output voltage temperature drift
- High input voltage rating
- Output short-circuit protection
Applications
- Regulated power supply for battery-powered devices
- Regulated power supply for communication equipment
- Regulated power supply for home appliances and toys
- Regulated power supply for mobile phones
- Regulated power supply for portable medical instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



