LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RAS12JTN5R1 product image
  • RAS12JTN5R1 thumbnail 1
  • RAS12JTN5R1 thumbnail 2
  • RAS12JTN5R1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RAS12JTN5R1RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RAS12JTN5R1
LCSC Part #
C2978235
Packaging
1206
Customer #
Key Attributes
RES 5.1Ω ±5% 500mW 1206
Datasheetpdf iconTA-I Tech RAS12JTN5R1
In-Stock: 2,050
2,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0157$ 0.79
500+$ 0.0123$ 6.15
1,500+$ 0.0105$ 15.75
5,000+$ 0.0094$ 47.00
25,000+$ 0.0084$ 210.00
50,000+$ 0.0079$ 395.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging1206
Resistance5.1Ω
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
Type-
Tolerance±5%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece