LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TA-I Tech RAS12FTN2R00 product image
  • RAS12FTN2R00 thumbnail 1
  • RAS12FTN2R00 thumbnail 2
  • RAS12FTN2R00 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TA-I Tech RAS12FTN2R00RoHS

Manufacturer
TA-I TechAsian Brands
MPN
RAS12FTN2R00
LCSC Part #
C2978218
Packaging
1206
Customer #
Key Attributes
RES 2Ω ±1% 500mW 1206
Datasheetpdf iconTA-I Tech RAS12FTN2R00
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0245$ 0.49
200+$ 0.0193$ 3.86
600+$ 0.0164$ 9.84
5,000+$ 0.0146$ 73.00
10,000+$ 0.0131$ 131.00
20,000+$ 0.0123$ 246.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTA-I Tech
Packaging1206
Resistance
Power(Watts)500mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
Type-
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece