XTX XTSDQ02GLAIGA
| Manufacturer | XTXAsian Brands |
| MPN | XTSDQ02GLAIGA |
| LCSC Part # | C29781619 |
| Packaging | LGA-8(6x5) |
| Customer # | |
| Key Attributes | SD NAND Flash Memory |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | XTX | |
| Packaging | LGA-8(6x5) | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | - | |
| Clock Frequency | 50MHz | |
| Features | ECC error correction function;Bad block management function | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 130uA | |
| Interface | SD interface;SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 570 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
XTX SD NAND is an embedded storage solution designed in a WSON8 package or a LGA8 package form. The operation of SD NAND is similar to a SD card which is an industry standard. SD NAND consists of NAND flash and a high performance controller. Both 1.8V and 3.3V supply voltage series are supported. XTX SD NAND is fully compliant with SD2.0 interface, which allows most of the embedded applications to easily adopt at a competitive cost with high reliability and low power consumption.
Features
- Based on Single-level cell (SLC) NAND technology
- Support 3.3V/1.8V voltage
- Compatible with SD 2.0
- Support 4bit SD mode, 1bit SPI mode
- Support default speed mode and high speed mode
- Support SD command class 0/2/4/5/6/7/8/10
- 50MHz for high speed mode
- Sequential read up to 20MB/s
- Sequential write up to 4~6MB/s
- Built-in 14bits/512Byte hardware ECC engine
- Advanced bad block management
- Advanced wear leveling algorithm
- XTSDG0xG series: 2.7V~3.6V
- XTSDQ0xG series: 1.7~1.95V
- Enhance power cycling support
- Industrial grade temperature range: -40~85℃
- 8-pin WSON (8x6mm)
- 8-pin LGA(6x5mm) for 1.8V 1Gb/2Gb
- All Packages are RoHS Compliant and Halogen-free
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.4873$ 13.1899 | $ 13.19 |
| 10+ | $ 15.722$ 12.5776 | $ 125.78 |
| 30+ | $ 14.3968$ 11.5175 | $ 345.53 |
| 100+ | $ 13.2416$ 10.5933 | $ 1059.33 |
Standard Packaging570/Full Tray | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | XTX | |
| Packaging | LGA-8(6x5) | |
| Memory Size | 2Gbit | |
| Voltage - Supply | 1.7V~1.95V | |
| Operating temperature | -40℃~+85℃ | |
| Program / Erase Cycles | - | |
| Clock Frequency | 50MHz | |
| Features | ECC error correction function;Bad block management function | |
| Data Retention - TDR (Year) | - | |
| Block Erase Time(tBE) | - | |
| Write Cycle Time(tWC) | - | |
| Page Programming Time (Tpp) | - | |
| Standby Supply Current | 130uA | |
| Interface | SD interface;SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 570 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
XTX SD NAND is an embedded storage solution designed in a WSON8 package or a LGA8 package form. The operation of SD NAND is similar to a SD card which is an industry standard. SD NAND consists of NAND flash and a high performance controller. Both 1.8V and 3.3V supply voltage series are supported. XTX SD NAND is fully compliant with SD2.0 interface, which allows most of the embedded applications to easily adopt at a competitive cost with high reliability and low power consumption.
Features
- Based on Single-level cell (SLC) NAND technology
- Support 3.3V/1.8V voltage
- Compatible with SD 2.0
- Support 4bit SD mode, 1bit SPI mode
- Support default speed mode and high speed mode
- Support SD command class 0/2/4/5/6/7/8/10
- 50MHz for high speed mode
- Sequential read up to 20MB/s
- Sequential write up to 4~6MB/s
- Built-in 14bits/512Byte hardware ECC engine
- Advanced bad block management
- Advanced wear leveling algorithm
- XTSDG0xG series: 2.7V~3.6V
- XTSDQ0xG series: 1.7~1.95V
- Enhance power cycling support
- Industrial grade temperature range: -40~85℃
- 8-pin WSON (8x6mm)
- 8-pin LGA(6x5mm) for 1.8V 1Gb/2Gb
- All Packages are RoHS Compliant and Halogen-free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



