SM Switch SMG-03T-H070A1
| Manufacturer |
SM Switch
Asian Brands |
| Mfr. Part # | SMG-03T-H070A1 |
| LCSC Part # | C29781434 |
| Package | SMD-4P,12x12mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 2.5N |
| Description | Tactile Switch SPST 2.5N 7mm Gull Wing 12mm x 12mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SM Switch | |
| Package | SMD-4P,12x12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
340
340
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0688 $ 0.0585 | $ 0.59 |
100+ | $ 0.054 $ 0.0459 | $ 4.59 |
300+ | $ 0.0466 $ 0.0397 | $ 11.91 |
1,000+ | $ 0.0411 $ 0.0350 | $ 35.00 |
5,000+ | $ 0.0367 $ 0.0312 | $ 156.00 |
10,000+ | $ 0.0345 $ 0.0294 | $ 294.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$