LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
25% OFF
SM Switch SMG-13-H075A1 product image
  • SMG-13-H075A1 thumbnail 1
  • SMG-13-H075A1 thumbnail 2
  • SMG-13-H075A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SM Switch SMG-13-H075A1RoHS

Manufacturer
SM SwitchAsian Brands
MPN
SMG-13-H075A1
LCSC Part #
C29781365
Packaging
Through Hole-4P,6.2x6.2mm
Customer #
Key Attributes
SWITCH TACTILE SPST 2.5N
Datasheetpdf iconSM Switch SMG-13-H075A1
In-Stock: 1,000
1,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0671$ 0.0504$ 0.50
100+$ 0.0527$ 0.0396$ 3.96
300+$ 0.0455$ 0.0342$ 10.26
1,000+$ 0.0401$ 0.0301$ 30.10
5,000+$ 0.0358$ 0.0269$ 134.50
10,000+$ 0.0337$ 0.0253$ 253.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerSM Switch
PackagingThrough Hole-4P,6.2x6.2mm
with BracketWithout Bracket
PressForce2.5N
Length6.15mm
Height7.5mm
Voltage Rating12V
Switching Life-
Operating Temperature-
Width6.15mm
Installation Method-
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
IP RatingIP67
Contact Current50mA

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece