SM Switch SMG-10-H035B0
| Manufacturer | SM SwitchAsian Brands |
| MPN | SMG-10-H035B0 |
| LCSC Part # | C29781355 |
| Packaging | SMD-4P,4.8x2mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 1.8N |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SM Switch | |
| Packaging | SMD-4P,4.8x2mm,Surface Mount,Right Angle | |
| with Bracket | Without Bracket | |
| PressForce | 1.8N | |
| Length | 4.8mm | |
| Height | 3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| Operating Temperature | - | |
| Width | 2mm | |
| Installation Method | - | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Square Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,440
1,440 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0579$ 0.0435 | $ 0.44 |
| 100+ | $ 0.0454$ 0.0341 | $ 3.41 |
| 300+ | $ 0.0393$ 0.0295 | $ 8.85 |
| 1,000+ | $ 0.0346$ 0.0260 | $ 26.00 |
| 5,000+ | $ 0.0309$ 0.0232 | $ 116.00 |
| 10,000+ | $ 0.029$ 0.0218 | $ 218.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SM Switch | |
| Packaging | SMD-4P,4.8x2mm,Surface Mount,Right Angle | |
| with Bracket | Without Bracket | |
| PressForce | 1.8N | |
| Length | 4.8mm | |
| Height | 3.5mm | |
| Voltage Rating | 12V | |
| Switching Life | - | |
| Operating Temperature | - | |
| Width | 2mm | |
| Installation Method | - | |
| Termination Style | SMD(SMT) Tab | |
| Actuator Style | Square Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



