LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
SM Switch SMG-01-H050A1 product image
  • SMG-01-H050A1 thumbnail 1
  • SMG-01-H050A1 thumbnail 2
  • SMG-01-H050A1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SM Switch SMG-01-H050A1RoHS

Manufacturer
SM SwitchAsian Brands
MPN
SMG-01-H050A1
LCSC Part #
C29781308
Packaging
DIP-4P,6x6mm
Customer #
Key Attributes
SWITCH TACTILE SPST 2.5N
Datasheetpdf iconSM Switch SMG-01-H050A1
In-Stock: 1,020
1,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0143$ 0.0136$ 0.27
200+$ 0.0139$ 0.0133$ 2.66
600+$ 0.0137$ 0.0131$ 7.86
2,000+$ 0.0135$ 0.0129$ 25.80
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerSM Switch
PackagingDIP-4P,6x6mm
with BracketWithout Bracket
PressForce2.5N
Length6mm
Height5mm
Voltage Rating12V
Switching Life-
Operating Temperature-
Width6mm
Installation Method-
Termination StylePC Pin
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorBlack
Contact Current50mA

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece