SINEDEVICE SDM065G15LV
| Manufacturer |
SINEDEVICE
Asian Brands |
| Mfr. Part # | SDM065G15LV |
| LCSC Part # | C29780697 |
| Package | PDFN3.3x3.3-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 150V 14A PDFN3.3x3.3-8L |
| Description | N-Channel 150V 14A 28W Surface Mount PDFN3.3x3.3-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SINEDEVICE | |
| Package | PDFN3.3x3.3-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4212 | $ 0.42 |
10+ | $ 0.3271 | $ 3.27 |
30+ | $ 0.2856 | $ 8.57 |
100+ | $ 0.2362 | $ 23.62 |
500+ | $ 0.2138 | $ 106.90 |
1,000+ | $ 0.1995 | $ 199.50 |
Standard Packaging 5000/Full
Reel | ||