SINEDEVICE SDM99AGH15KB
| Manufacturer | SINEDEVICEAsian Brands |
| MPN | SDM99AGH15KB |
| LCSC Part # | C29780686 |
| Packaging | PDFN5x6-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 160V 74A PDFN5x6-8L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SINEDEVICE | |
| Packaging | PDFN5x6-8L | |
| Drain to Source Voltage | 160V | |
| Output Capacitance(Coss) | 325pF | |
| Current - Continuous Drain(Id) | 74A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 9.9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 14.1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.571nF | |
| Gate Charge(Qg) | 55nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SINEDEVICE | |
| Packaging | PDFN5x6-8L | |
| Drain to Source Voltage | 160V | |
| Output Capacitance(Coss) | 325pF | |
| Current - Continuous Drain(Id) | 74A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 125W | |
| RDS(on) | 9.9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 14.1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.571nF | |
| Gate Charge(Qg) | 55nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low RDS(ON)
- Low Gate Charge
- High current Capability
- Green product (RoHS compliant), lead free
- 100% UIS Tested, 100% Rg Tested
In-Stock: 4,656
4,656 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9566 | $ 0.96 |
| 10+ | $ 0.771 | $ 7.71 |
| 30+ | $ 0.6775 | $ 20.33 |
| 100+ | $ 0.5854 | $ 58.54 |
| 500+ | $ 0.5296 | $ 264.80 |
| 1,000+ | $ 0.5009 | $ 500.90 |
Standard Packaging5000/Full Reel | ||
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SINEDEVICE | |
| Packaging | PDFN5x6-8L | |
| Drain to Source Voltage | 160V | |
| Output Capacitance(Coss) | 325pF | |
| Current - Continuous Drain(Id) | 74A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V | |
| Pd - Power Dissipation | 125W | |
| RDS(on) | 9.9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 14.1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.571nF | |
| Gate Charge(Qg) | 55nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | SINEDEVICE | |
| Packaging | PDFN5x6-8L | |
| Drain to Source Voltage | 160V | |
| Output Capacitance(Coss) | 325pF | |
| Current - Continuous Drain(Id) | 74A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 125W | |
| RDS(on) | 9.9mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 14.1pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.571nF | |
| Gate Charge(Qg) | 55nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low RDS(ON)
- Low Gate Charge
- High current Capability
- Green product (RoHS compliant), lead free
- 100% UIS Tested, 100% Rg Tested
C29780686 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



