LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW TSV631ICT(UMW) product image
  • TSV631ICT(UMW) thumbnail 1
  • TSV631ICT(UMW) thumbnail 2
  • TSV631ICT(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW TSV631ICT(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
TSV631ICT(UMW)
LCSC Part #
C29780647
Packaging
SC-70-5
Customer #
Key Attributes
Rail-to-rail input/output CMOS operational amplifiers
Datasheetpdf iconUMW TSV631ICT(UMW)
In-Stock: 2,970
2,970 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1761$ 0.88
50+$ 0.1536$ 7.68
150+$ 0.1439$ 21.59
500+$ 0.1319$ 65.95
3,000+$ 0.1265$ 379.50
6,000+$ 0.1233$ 739.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSC-70-5
Number of Channels1
Vos - Input Offset Voltage500uV
Slew Rate340V/ms
Input Offset Current(Ios)10pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current10pA
Output Current74mA
Maximum Power Supply Range (Vdd-Vss)9V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current60uA
Gain Bandwidth Product880kHz
Input Voltage Noise Density60nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.5V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Single-channel op-amp featuring low-voltage, low-power operation with rail-to-rail input and output. The device offers ultra-low input bias current and offset voltage, making it ideal for high-precision applications. With an operating supply voltage range of 1.5V to 5.5V, it is well-suited for battery-powered devices, helping to extend battery life.

Features

AI Translation
  • Low offset voltage: 500μV max (A grade)
  • Low power consumption: 60μA typical (at 5V supply)
  • Low supply voltage: 1.5V ~ 5.5V
  • Gain bandwidth product: 880kHz typical
  • Unity-gain stable
  • Low-power shutdown mode: 5nA typical
  • High output current: 63mA (Vcc = 5V)
  • Low input bias current: 1pA typical
  • Rail-to-rail input and output
  • Extended operating temperature range: -40℃ ~ 125℃

Applications

AI Translation
  • Battery-powered applications
  • Portable devices