LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW AD8515AKSZ(UMW) product image
  • AD8515AKSZ(UMW) thumbnail 1
  • AD8515AKSZ(UMW) thumbnail 2
  • AD8515AKSZ(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW AD8515AKSZ(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
AD8515AKSZ(UMW)
LCSC Part #
C29780643
Packaging
SC-70-5
Customer #
Key Attributes
1.8V Low Power CMOS Rail-to-Rail Input/Output Operational Amplifier
Datasheetpdf iconUMW AD8515AKSZ(UMW)
In-Stock: 5,670
5,670 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2455$ 1.23
50+$ 0.1925$ 9.63
150+$ 0.1697$ 25.46
500+$ 0.1414$ 70.70
3,000+$ 0.1287$ 386.10
6,000+$ 0.1211$ 726.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerUMW
PackagingSC-70-5
Number of Channels1
Vos - Input Offset Voltage6mV
Slew Rate2.7V/us
Input Offset Current(Ios)1pA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)50dB
Ib - Input Bias Current30pA
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)6V
Input Offset Voltage Drift(Vos TC)4uV/℃
Quiescent Current325uA
Gain Bandwidth Product5MHz
Input Voltage Noise Density22nV/√Hz@1kHz
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The AD8515 is a rail-to-rail amplifier that operates from a single supply as low as 1.8 V. This single amplifier is available in 5-lead SOT-23 and 5-lead SC70 packages, offering a compact footprint for placement close to sensors to minimize external noise pickup. The AD8515 is a rail-to-rail input and output amplifier with a gain bandwidth of 5 MHz and a typical offset voltage of 1 mV at a 1.8 V supply. Low supply current makes it ideal for battery-powered applications. A slew rate of 2.7 V/μs makes it well suited for driving ASIC inputs such as voice codecs.

Features

AI Translation
  • Single-supply operation: 1.8V to 5V
  • Offset voltage: 6 mV max
  • Space-saving SOT23-5 and SC70-5 packages
  • Slew rate: 2.7V/μs
  • Bandwidth: 5 MHz
  • Rail-to-rail input and output swing
  • Low input bias current: 2 pA typical
  • Low supply current @1.8V: 450 μA max

Applications

AI Translation
  • Portable communications
  • Portable phones
  • Sensor interfaces
  • Laser scanners