LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NANOCHAP EPCM001F100S product image
  • EPCM001F100S thumbnail 1
  • EPCM001F100S thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

NANOCHAP EPCM001F100SRoHS

Manufacturer
NANOCHAPAsian Brands
MPN
EPCM001F100S
LCSC Part #
C29780449
Packaging
-
Customer #
Key Attributes
Serial port Vital signs detection Sensor Evaluation Boards RoHS
Datasheetpdf iconNANOCHAP EPCM001F100S
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 32.469$ 32.47
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
ManufacturerNANOCHAP
Packaging-
Voltage - Supply5V
InterfaceSerial port
FeaturesIntegrated signal conditioning;Adjustable gain control
Length39.7mm
Current - Supply50mA
Sensor TypeVital signs detection
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The EPCM001F100 vital signs detection module is a module capable of measuring electromyographic (EMG) signals. Measurement data can be read from the module via a wired (UART) connection, and the module supports a serial communication protocol.

Features

AI Translation
  • Dimensions: 28mm × 39.7mm
  • Input Voltage: DC 5V
  • Input Current: 50mA
  • Measurable Parameter: EMG Signal

Applications

AI Translation
  • Home Medical Management
  • Health Smart Hardware
  • Health Management Platform
  • In-Vehicle Health Management