LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0603DR-0795K3L product image
  • RC0603DR-0795K3L thumbnail 1
  • RC0603DR-0795K3L thumbnail 2
  • RC0603DR-0795K3L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0603DR-0795K3LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0603DR-0795K3L
LCSC Part #
C2977987
Packaging
0603
Customer #
Key Attributes
RES 95.3kΩ ±0.5% 100mW 0603
Datasheetpdf iconYAGEO RC0603DR-0795K3L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0043$ 0.43
1,000+$ 0.0033$ 3.30
5,000+$ 0.0028$ 14.00
10,000+$ 0.0025$ 25.00
50,000+$ 0.0022$ 110.00
100,000+$ 0.002$ 200.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance95.3kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece