LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOWO PESD3V3S1UB product image
  • PESD3V3S1UB thumbnail 1
  • PESD3V3S1UB thumbnail 2
  • PESD3V3S1UB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOWO PESD3V3S1UBRoHS

Manufacturer
DOWOAsian Brands
MPN
PESD3V3S1UB
LCSC Part #
C29779767
Packaging
SOD-523
Customer #
Key Attributes
ESD DIODE 3.3VWM 13VC SOD-523
Datasheetpdf iconDOWO PESD3V3S1UB
In-Stock: 3,100
3,100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0227$ 0.45
200+$ 0.0175$ 3.50
600+$ 0.0146$ 8.76
5,000+$ 0.0136$ 68.00
10,000+$ 0.0121$ 121.00
20,000+$ 0.0113$ 226.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerDOWO
PackagingSOD-523
Clamping Voltage13V
Peak Pulse Current (Ipp)40A@8/20us
Peak Pulse Power Dissipation (Ppp)500W@8/20us
Voltage - Breakdown3.7V
Number of Channels1
typeESD
PolarityBidirectional
Reverse Leakage Current (Ir)500nA
Reverse Stand-Off Voltage (Vrwm)3.3V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Bi-directional ESD protection of one lines
  • 500 Watts peak pulse power (tp = 8/20μs)
  • Working voltage: 3.3V
  • Junction Capacitance: 100pF (Typ)
  • Low clamping voltage
  • Low leakage current
  • IEC 61000-4-2 ±30kV contact ±30kV air
  • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • IEC 61000-4-5 (Lightning) 40A (8/20μs)

Applications

AI Translation
  • Cell Phone Handsets and Accessories
  • Microprocessor based equipment
  • Personal Digital Assistants (PDA’s)
  • Notebooks, Desktops, and Servers
  • Portable Instrumentation