VBsemi Elec SM4309PSKP-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SM4309PSKP-VB |
| LCSC Part # | C29779475 |
| Packaging | DFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 100A DFN5x6-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.215nF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 104W | |
| RDS(on) | 3.2mΩ@10V;5mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.125nF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 8.65nF | |
| Gate Charge(Qg) | 167nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- RoHS compliant
Applications
AI Translation
- Notebook Computer - Load Switch
In-Stock: 46
46 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.293$ 1.0991 | $ 1.10 |
| 10+ | $ 1.0697$ 0.9093 | $ 9.09 |
| 30+ | $ 0.946$ 0.8041 | $ 24.12 |
| 100+ | $ 0.8072$ 0.6862 | $ 68.62 |
| 500+ | $ 0.7469$ 0.6349 | $ 317.45 |
| 1,000+ | $ 0.7182$ 0.6105 | $ 610.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 1.215nF | |
| Current - Continuous Drain(Id) | 100A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 104W | |
| RDS(on) | 3.2mΩ@10V;5mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.125nF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 8.65nF | |
| Gate Charge(Qg) | 167nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- RoHS compliant
Applications
AI Translation
- Notebook Computer - Load Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



