VBsemi Elec FDP65N06-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | FDP65N06-VB |
| LCSC Part # | C29779394 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | N-Channel, Current: 60A, Voltage: 60V |
| Description | 60V 60A 13mΩ@4.5V TO-220AB Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4104 $ 0.3899 | $ 0.39 |
10+ | $ 0.3999 $ 0.3800 | $ 3.80 |
30+ | $ 0.3938 $ 0.3742 | $ 11.23 |
100+ | $ 0.3878 $ 0.3685 | $ 36.85 |
Standard Packaging 50/Full
Tube | ||