VBsemi Elec TJ20A10M3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | TJ20A10M3-VB |
| LCSC Part # | C29779239 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 50A TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 380pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 68W | |
| Reverse Transfer Capacitance (Crss@Vds) | 260pF | |
| RDS(on) | 33mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 5.545nF | |
| Gate Charge(Qg) | 260nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- Low thermal resistance package
- 100% Rg and UIS tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- Server and telecom power supplies
- Switch mode power supplies (SMPS)
- Power factor correction (PFC)
- Lighting
- High intensity discharge (HID) lamps
- Fluorescent lamp ballast lighting
- Industrial applications
In-Stock: 1
1 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4941$ 1.2700 | $ 1.27 |
| 10+ | $ 1.2353$ 1.0501 | $ 10.50 |
| 50+ | $ 1.0938$ 0.9298 | $ 46.49 |
| 100+ | $ 0.9326$ 0.7928 | $ 79.28 |
| 500+ | $ 0.861$ 0.7319 | $ 365.95 |
| 1,000+ | $ 0.8301$ 0.7056 | $ 705.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 380pF | |
| Current - Continuous Drain(Id) | 50A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 68W | |
| Reverse Transfer Capacitance (Crss@Vds) | 260pF | |
| RDS(on) | 33mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 5.545nF | |
| Gate Charge(Qg) | 260nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- Low thermal resistance package
- 100% Rg and UIS tested
- Compliant with RoHS Directive 2002/95/EC
Applications
AI Translation
- Server and telecom power supplies
- Switch mode power supplies (SMPS)
- Power factor correction (PFC)
- Lighting
- High intensity discharge (HID) lamps
- Fluorescent lamp ballast lighting
- Industrial applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



