VBsemi Elec RJK5026DPP-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| MPN | RJK5026DPP-VB |
| LCSC Part # | C29779184 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 7A TO-220F |
| Description | N-Channel 650V 7A 83W Through Hole TO-220F |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220F |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
10
10
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.8987 | $ 0.90 |
10+ | $ 0.724 | $ 7.24 |
50+ | $ 0.6351 | $ 31.76 |
100+ | $ 0.5494 | $ 54.94 |
500+ | $ 0.497 | $ 248.50 |
1,000+ | $ 0.47 | $ 470.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$