VBsemi Elec P2003ETG-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | P2003ETG-VB |
| LCSC Part # | C29779164 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 70A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 455pF | |
| Current - Continuous Drain(Id) | 70A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 390pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.95nF | |
| Gate Charge(Qg) | 57nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7256$ 0.6168 | $ 0.62 |
| 10+ | $ 0.5843$ 0.4967 | $ 4.97 |
| 50+ | $ 0.5145$ 0.4374 | $ 21.87 |
| 100+ | $ 0.443$ 0.3766 | $ 37.66 |
| 500+ | $ 0.4017$ 0.3415 | $ 170.75 |
| 1,000+ | $ 0.3795$ 0.3226 | $ 322.60 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 455pF | |
| Current - Continuous Drain(Id) | 70A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 390pF | |
| RDS(on) | 8mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 3.95nF | |
| Gate Charge(Qg) | 57nC@10V | |
| Vgs | ±20V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



