VBsemi Elec SM6019NSF-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| MPN | SM6019NSF-VB |
| LCSC Part # | C29779032 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 60A TO-220AB |
| Description | N-Channel 60V 60A 136W Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
10
10
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 0.778 $ 0.7391 | $ 0.74 |
10+ | $ 0.6272 $ 0.5959 | $ 5.96 |
50+ | $ 0.551 $ 0.5235 | $ 26.18 |
100+ | $ 0.4764 $ 0.4526 | $ 45.26 |
500+ | $ 0.4303 $ 0.4088 | $ 204.40 |
1,000+ | $ 0.4081 $ 0.3877 | $ 387.70 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$