VBsemi Elec D9N40-VB
| Manufacturer |
VBsemi Elec
Asian Brands |
| Mfr. Part # | D9N40-VB |
| LCSC Part # | C29778955 |
| Package | TO-251 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 7A TO-251 |
| Description | N-Channel 650V 7A 83W Through Hole TO-251 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-251 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 80 |
| Sales Unit | Piece |
In-Stock:
15
15
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0733 | $ 1.07 |
10+ | $ 0.8876 | $ 8.88 |
30+ | $ 0.786 | $ 23.58 |
80+ | $ 0.6701 | $ 53.61 |
480+ | $ 0.6192 | $ 297.22 |
960+ | $ 0.597 | $ 573.12 |
Standard Packaging 80/Full
Tube | ||
Better price for more quantity?
$