VBsemi Elec BUK455-400A-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | BUK455-400A-VB |
| LCSC Part # | C29778930 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 500V 13A TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Output Capacitance(Coss) | 290pF | |
| Pd - Power Dissipation | 250W | |
| Configuration | Standalone | |
| Drain to Source Voltage | 500V | |
| Current - Continuous Drain(Id) | 13A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Reverse Transfer Capacitance (Crss@Vds) | 11pF | |
| RDS(on) | 660mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.91nF | |
| Gate Charge(Qg) | 81nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Lower Gate Charge Qg Results in Simpler Drive Reqirements
- Improved Gate, Avalanche and Dynamic dV/dt Ruggedness
- Fully Characterized Capacitance and Avalanche Voltage
- Compliant to RoHS Directive 2002/95/EC
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9971 | $ 1.00 |
| 10+ | $ 0.8018 | $ 8.02 |
| 50+ | $ 0.705 | $ 35.25 |
| 100+ | $ 0.6097 | $ 60.97 |
| 500+ | $ 0.551 | $ 275.50 |
| 1,000+ | $ 0.5224 | $ 522.40 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



