RELIFE RL-M5T-2LG
| Manufacturer | RELIFEAsian Brands |
| MPN | RL-M5T-2LG |
| LCSC Part # | C29778683 |
| Packaging | - |
| Customer # | |
| Key Attributes | Cover Slips and Microscope Slides |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Lab Supplies/Cover Slips and Microscope Slides | |
| Manufacturer | RELIFE | |
| Packaging | - | |
| characteristic | - | |
| Lens size | - | |
| Magnification rate | -;- | |
| size | 255*200*380mm | |
| Workbench | - | |
| weight | 6kg | |
| Graduation value | - | |
| Working distance | - | |
| lighting | - | |
| field | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | - |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9011800090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 9011800090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

