LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
8% OFF
PUYA P25Q16SH-SSH-IT product image
  • P25Q16SH-SSH-IT thumbnail 1
  • P25Q16SH-SSH-IT thumbnail 2
  • P25Q16SH-SSH-IT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PUYA P25Q16SH-SSH-ITRoHS

Manufacturer
PUYAAsian Brands
MPN
P25Q16SH-SSH-IT
LCSC Part #
C2977257
Packaging
SOP-8
Customer #
Key Attributes
Ultra Low Power, 16M-bit Serial Multi I/O Flash Memory
Datasheetpdf iconPUYA P25Q16SH-SSH-IT
In-Stock: 3,645
3,645 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3618$ 0.3329$ 1.66
50+$ 0.2874$ 0.2645$ 13.23
200+$ 0.2497$ 0.2298$ 45.96
500+$ 0.2099$ 0.1932$ 96.60
2,500+$ 0.1921$ 0.1768$ 442.00
5,000+$ 0.1815$ 0.1670$ 835.00
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerPUYA
PackagingSOP-8
Voltage - Supply2.3V~3.6V
Memory Size16Mbit
Operating temperature-40℃~+85℃
Program / Erase Cycles100,000 cycles
Clock Frequency133MHz
FeaturesWrite enable latch;Power-on reset;Hardware write protection;Software write protection
Data Retention - TDR (Year)20 Years
Page Programming Time (Tpp)1.5ms
Standby Supply Current10uA
InterfaceSPI

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The P25Q16SH is a serial interface Flash memory device designed for use in a wide variety of high-volume consumer based applications in which program code is shadowed from Flash memory into embedded or external RAM for execution. The flexible erase architecture of the device, with its page erase granularity it is ideal for data storage as well, eliminating the need for additional data storage devices.

The erase block sizes of the device have been optimized to meet the needs of today's code and data storage applications. By optimizing the size of the erase blocks, the memory space can be used much more efficiently. Because certain code modules and data storage segments must reside by themselves in their own erase regions, the wasted and unused memory space that occurs with large sectored and large block erase Flash memory devices can be greatly reduced. This increased memory space efficiency allows additional code routines and data storage segments to be added while still maintaining the same overall device density.

The device also contains an additional 3*1024 -byte security registers with OTP lock (One-Time Programmable), can be used for purposes such a

Features

AI Translation
  • Wide Supply Range from 2.3V to 3.6V for Read, Erase and Program
  • Ultra Low Power consumption for Read, Erase and Program
  • X1, X2 and X4 Multi I/O, QPI, DTR Support
  • High reliability with 100K cycling and 20 Year-retention
  • Single 2.3V to 3.60V supply
  • Industrial Temperature Range -40C to 85C
  • Serial Peripheral Interface (SPI) Compatible: Mode 0 and Mode 3
  • Single, Dual, Quad SPI, QPI, DTR
  • Standard SPI: SCLK,CS#,SI,SO,WP#,HOLD#
  • Dual SPI: SCLK,CS#,IO0,IO1,WP#, HOLD#
  • Quad SPI: SCLK,CS#,IO0,IO1,IO2,IO3
  • QPI: SCLK,CS#,IO0,IO1,IO2,IO3
  • DTR: Double Transfer Rate Read
  • Flexible Architecture for Code and Data Storage
  • Uniform 256-byte Page Program
  • Uniform 256-byte Page Erase
  • Uniform 4K-byte Sector Erase
  • Uniform 32K/64K-byte Block Erase
  • Full Chip Erase
  • Hardware Controlled Locking of Protected Sectors by WP Pin
  • 128 bit unique ID for each device
  • 1.5ms Single/Dual/Quad Page(s) program time
  • 16ms Page erase time
  • 16ms 4K-byte sector erase time
  • 16ms 32K/64K-byte block erase time
  • JEDEC Standard Manufacturer and Device ID Read Methodology
  • Ultra Low Power Consumption
  • 0.5uA Deep Power Down current
  • 10.0uA Standby current
  • 2.5mA Active Read current at 33MHz
  • 3.0mA Active Program or Erase current
  • High Reliability 100,000 Program / Erase Cycles
  • 20-year Data Retention
  • Industry Standard Green Package Options
  • 8-pin SOP (150mil/208mil)
  • 8-land USON (3x2x0.55mm, 3x4x0.55mm)
  • 8-land WSON (6x5mm)
  • 8-pin TSSOP
  • KGD for SiP