HANSCHIP semiconductor HX74HC595IDRG
| Manufacturer |
HANSCHIP semiconductor
Asian Brands |
| Mfr. Part # | HX74HC595IDRG |
| LCSC Part # | C2977156 |
| Package | SOP-16 |
| Customer # | |
| Key Attributes | 8-bit CMOS shift register |
| Description | 3.5V~5V 100ns@5V,50pF Serial-to-Parallel SOP-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | HANSCHIP semiconductor | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,545
1,545
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0916 | $ 0.46 |
50+ | $ 0.0724 | $ 3.62 |
150+ | $ 0.0628 | $ 9.42 |
500+ | $ 0.0556 | $ 27.80 |
2,500+ | $ 0.0499 | $ 124.75 |
5,000+ | $ 0.047 | $ 235.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$