HANSCHIP semiconductor AMS1117-1.8RG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | AMS1117-1.8RG |
| LCSC Part # | C2977153 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | 1A LDO regulator circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-223 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AMS1117 is a positive-voltage low-dropout three-terminal linear regulator with a 1.2V dropout voltage at 800mA output current. The device is available in fixed and adjustable output voltage versions. Fixed output voltages include 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. The adjustable version offers 1.5% output voltage accuracy, while the fixed 1.2V output version provides 2% accuracy. With integrated over-temperature protection and current limiting circuitry, it is suitable for a wide range of electronic applications.
Features
- Fixed output voltages: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V; adjustable version output accuracy: 1.5%
- Fixed 1.2V output accuracy: 2%
- Low dropout voltage: 1.2V at 800mA output current
- Current limiting
- Thermal shutdown
- Temperature range: -40℃ ~ 125℃
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0445 | $ 0.45 |
| 100+ | $ 0.0356 | $ 3.56 |
| 300+ | $ 0.0312 | $ 9.36 |
| 2,500+ | $ 0.0257 | $ 64.25 |
| 5,000+ | $ 0.023 | $ 115.00 |
| 10,000+ | $ 0.0217 | $ 217.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOT-223 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 10mA | |
| Output Configuration | Positive | |
| Operating Voltage | 15V | |
| Output Current | 1A | |
| Output Type | Fixed | |
| Features | Over Current Protection;Thermal shutdown |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AMS1117 is a positive-voltage low-dropout three-terminal linear regulator with a 1.2V dropout voltage at 800mA output current. The device is available in fixed and adjustable output voltage versions. Fixed output voltages include 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, and 5.0V. The adjustable version offers 1.5% output voltage accuracy, while the fixed 1.2V output version provides 2% accuracy. With integrated over-temperature protection and current limiting circuitry, it is suitable for a wide range of electronic applications.
Features
- Fixed output voltages: 1.2V, 1.5V, 1.8V, 2.5V, 3.3V, 5.0V; adjustable version output accuracy: 1.5%
- Fixed 1.2V output accuracy: 2%
- Low dropout voltage: 1.2V at 800mA output current
- Current limiting
- Thermal shutdown
- Temperature range: -40℃ ~ 125℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
