LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor AP1501S-12RG product image
  • AP1501S-12RG thumbnail 1
  • AP1501S-12RG thumbnail 2
  • AP1501S-12RG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HANSCHIP semiconductor AP1501S-12RGRoHS

Manufacturer
MPN
AP1501S-12RG
LCSC Part #
C2977125
Packaging
TO-263-5
Customer #
Key Attributes
3A 150KHz 40V DC-DC voltage regulator circuit
Datasheetpdf iconHANSCHIP semiconductor AP1501S-12RG
In-Stock: 693
693 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4736$ 0.47
10+$ 0.377$ 3.77
30+$ 0.3358$ 10.07
100+$ 0.2852$ 28.52
500+$ 0.2361$ 118.05
1,000+$ 0.2218$ 221.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerHANSCHIP semiconductor
PackagingTO-263-5
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching150kHz
Number of Outputs1
FunctionStep-down type
FeaturesOvercurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage5V~40V
Switch tube (built-in/external)Built-in
Output Voltage12V
Output Current3A
Quiescent Current2mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

AP1501 is a fixed 150kHz PWM DC-DC step-down regulator. The device delivers 3A output current with high efficiency, low output ripple, and excellent line and load regulation. Its PWM control architecture supports linear duty cycle adjustment from 0 to 100%. An on-chip fixed-frequency oscillator and frequency compensation circuit minimize the required external component count, simplifying application design. Additional features include enable control with hysteresis, over-temperature protection, overcurrent protection, and cycle-by-cycle overcurrent protection. When secondary overcurrent protection is triggered, an internal frequency reduction mechanism lowers the switching frequency from 150kHz to 50kHz.

Features

AI Translation
  • Input voltage range: 4.5V to 40V
  • Regulated output options: 3.3V, 5V, 12V fixed output and adjustable output version with adjustable range of 1.23V to 37V
  • Adjustable duty cycle range: 0~100%
  • Minimum saturation voltage drop: 1.5V
  • Fixed switching frequency: 150kHz
  • Fixed output current capability: 3A
  • Enable switch control with hysteresis
  • Built-in over-temperature protection and over-current protection
  • Built-in frequency compensation
  • High efficiency, high line regulation and load regulation

Applications

AI Translation
  • LCD monitors
  • LCD TVs
  • Digital photo frames
  • TV set-top boxes
  • Modems
  • Telephony and networking equipment