KEC KGF40N65KDC-U/P
| Manufacturer | |
| Mfr. Part # | KGF40N65KDC-U/P |
| LCSC Part # | C2976610 |
| Package | TO-247 |
| Customer # | |
| Key Attributes | Field Stop Trench IGBTs |
| Description | 208W 650V FS (Field Stop) TO-247 Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/IGBTs/Single IGBTs | |
| Manufacturer | KEC | |
| Package | TO-247 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
1,099 
1,099
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3755 $ 1.3480 | $ 1.35 |
10+ | $ 1.1344 $ 1.1118 | $ 11.12 |
30+ | $ 0.9597 $ 0.9406 | $ 28.22 |
90+ | $ 0.8098 $ 0.7936 | $ 71.42 |
510+ | $ 0.7434 $ 0.7286 | $ 371.59 |
990+ | $ 0.714 $ 0.6998 | $ 692.80 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$