Sillumin SLMi8233BDCG-DG
| Manufacturer | SilluminAsian Brands |
| MPN | SLMi8233BDCG-DG |
| LCSC Part # | C2976443 |
| Packaging | SOP-16-300mil |
| Customer # | |
| Key Attributes | Dual Channel 1A and 4A, 5.0kVrms Isolated Gate Driver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Sillumin | |
| Packaging | SOP-16-300mil | |
| Input type | - | |
| Voltage - Supply | 9V~40V | |
| Output Type | - | |
| Current - Output High(IOH) | 4A | |
| Series | SLMi823x | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 7A | |
| Number of Bits per Element | - | |
| Channel Type | - | |
| Features | Fail-safe output;Output enable | |
| Number of Elements | 2 | |
| Quiescent Current | 2mA | |
| Propagation Delay | 40ns@15V,1nF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SLMi823x isolated driver family is an isolated dual channel gate driver with different configurations. The SLMi8230/1/3/4 are configured as high-side/lowside drivers, while the SLMi8232/5 are configured as dual drivers. The peak source output current of SLMi8230/1/2 is 1.0A and the peak source output current of SLMi8233/4/5 is 4.0A. Programmable dead time (DT) feature is available in SLMi8230/1/3/4. Pulling high the DIS pin shuts down both outputs simultaneously, and allows for normal operation when the DIS pin is open or pulled low. As a fail-safe measure, primary-side logic failures force both outputs low. The VDDA and VDDB supply voltage are up to 40V. A wide input VDDI range from 3V to 18V makes the driver suitable for interfacing with both analog and digital controllers. All the supply voltage pins have under voltage lock-out (UVLO) protection. The SLMi823x has 5.0kVRMS isolation in SOP16W package per UL1577. High CMTI, low propagation delay, small size and flexible configuration make the SLMi823x family is suitable for a wide range of isolated MOSFET/IGBT and SiC or GaN FET gate drive applications.
Features
- 1.0A or 4.0A peak source current
- 40ns (Typ.) propagation delay
- 18ns (Max.) pulse width distortion
- 18ns (Max.) delay matching
- 100kV/us (Min.) common mode transient immunity (CMTI)
- Wide input voltage: 3V to 18V
- Up to 40V driver output voltage
- 5V reverse polarity voltage handling capability on input stage
- 1500V functional isolation between two drivers
- Operating temperature: -40°C to +125°C
- Safety certifications: 5kVRMS isolation for 1 minute per UL 1577 with SOP16W package
- CQC certification per GB4943.1-2011
- TUV certification per EN/IEC 61010-1: 2010+A1 and EN/IEC 62368-1: 2018
- DIN V VDE 0884-11 (Planned)
Applications
- AC/DC or DC/DC power supplies in server, telecom and industry
- DC/AC solar inverters
- EV battery charging
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9346 | $ 0.93 |
| 10+ | $ 0.749 | $ 7.49 |
| 30+ | $ 0.657 | $ 19.71 |
| 100+ | $ 0.565 | $ 56.50 |
| 500+ | $ 0.4923 | $ 246.15 |
| 1,500+ | $ 0.4633 | $ 694.95 |
Standard Packaging1500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | Sillumin | |
| Packaging | SOP-16-300mil | |
| Input type | - | |
| Voltage - Supply | 9V~40V | |
| Output Type | - | |
| Current - Output High(IOH) | 4A | |
| Series | SLMi823x | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Output Low(IOL) | 7A | |
| Number of Bits per Element | - | |
| Channel Type | - | |
| Features | Fail-safe output;Output enable | |
| Number of Elements | 2 | |
| Quiescent Current | 2mA | |
| Propagation Delay | 40ns@15V,1nF |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SLMi823x isolated driver family is an isolated dual channel gate driver with different configurations. The SLMi8230/1/3/4 are configured as high-side/lowside drivers, while the SLMi8232/5 are configured as dual drivers. The peak source output current of SLMi8230/1/2 is 1.0A and the peak source output current of SLMi8233/4/5 is 4.0A. Programmable dead time (DT) feature is available in SLMi8230/1/3/4. Pulling high the DIS pin shuts down both outputs simultaneously, and allows for normal operation when the DIS pin is open or pulled low. As a fail-safe measure, primary-side logic failures force both outputs low. The VDDA and VDDB supply voltage are up to 40V. A wide input VDDI range from 3V to 18V makes the driver suitable for interfacing with both analog and digital controllers. All the supply voltage pins have under voltage lock-out (UVLO) protection. The SLMi823x has 5.0kVRMS isolation in SOP16W package per UL1577. High CMTI, low propagation delay, small size and flexible configuration make the SLMi823x family is suitable for a wide range of isolated MOSFET/IGBT and SiC or GaN FET gate drive applications.
Features
- 1.0A or 4.0A peak source current
- 40ns (Typ.) propagation delay
- 18ns (Max.) pulse width distortion
- 18ns (Max.) delay matching
- 100kV/us (Min.) common mode transient immunity (CMTI)
- Wide input voltage: 3V to 18V
- Up to 40V driver output voltage
- 5V reverse polarity voltage handling capability on input stage
- 1500V functional isolation between two drivers
- Operating temperature: -40°C to +125°C
- Safety certifications: 5kVRMS isolation for 1 minute per UL 1577 with SOP16W package
- CQC certification per GB4943.1-2011
- TUV certification per EN/IEC 61010-1: 2010+A1 and EN/IEC 62368-1: 2018
- DIN V VDE 0884-11 (Planned)
Applications
- AC/DC or DC/DC power supplies in server, telecom and industry
- DC/AC solar inverters
- EV battery charging
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



